Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.480 |
| 5+ | $123.360 |
| 10+ | $122.250 |
| 25+ | $119.480 |
| 50+ | $112.250 |
| 100+ | $101.140 |
| 250+ | $92.250 |
Price for:Each
Minimum: 1
Multiple: 1
$134.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No7L.46.0.230.2100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.38AJ5250
Product Range7L Series
Light ColorCool White
Lumen Output1200lm
Power Rating9W
Supply Voltage240V
Light Bar Length310.6mm
IP RatingIP20
IP RatingIP20
Product Range7L Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Light Color
Cool White
Power Rating
9W
Light Bar Length
310.6mm
IP Rating
IP20
SVHC
No SVHC (04-Feb-2026)
Lumen Output
1200lm
Supply Voltage
240V
IP Rating
IP20
Product Range
7L Series
Alternatives for 7L.46.0.230.2100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

