Print Page
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.700 |
| 5+ | $95.100 |
| 10+ | $92.240 |
| 25+ | $87.930 |
| 50+ | $82.010 |
| 100+ | $76.250 |
| 250+ | $71.090 |
Price for:Each
Minimum: 1
Multiple: 1
$100.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No78.25.1.230.2482Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AM4501
Product Range78 Series
Power Supply ApplicationsITE & Laboratory Equipment
No. of Outputs1 Output
Output Power Max25W
Output Voltage - Output 124V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 250V AC
Power Supply Output TypeFixed
Product Range78 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Laboratory Equipment
Output Power Max
25W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 250V AC
Product Range
78 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

