Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.560 |
| 10+ | $154.340 |
| 25+ | $148.570 |
| 50+ | $142.280 |
| 100+ | $130.920 |
| 250+ | $115.220 |
Price for:Each
Minimum: 1
Multiple: 1
$178.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No70.51.0.240.N032
Newark Part No.80AK3862
Product Range70 Series
Product Range70 Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingDIN Rail
Contact Voltage VAC240V
Relay TerminalsScrew
Contact Voltage VDC240V
Supply Voltage Max240V
Current Monitoring Range Min50mA
Current Monitoring Range Max16A
Power Consumption530mW
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
70 Series
Contact Current
10A
Contact Voltage VAC
240V
Contact Voltage VDC
240V
Current Monitoring Range Min
50mA
Power Consumption
530mW
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
16A
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

