Print Page
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.010 |
| 10+ | $26.140 |
| 25+ | $25.440 |
| 50+ | $24.130 |
| 100+ | $22.650 |
| 250+ | $20.320 |
| 500+ | $18.090 |
Price for:Each
Minimum: 1
Multiple: 1
$29.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No6K.04.8.230.4709Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AM7782
Product Range6K Series
Load Current Inductive9A
Relay MountingDIN Rail
Contact Configuration3PST-NO, SPST-NC
No. of Poles4 Pole
Switching Power AC34kW
Switching Current AC120A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive20A
Switching Current AC39A
Product Range6K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Current Inductive
9A
Contact Configuration
3PST-NO, SPST-NC
Switching Power AC3
4kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
9A
SVHC
No SVHC (04-Feb-2026)
Relay Mounting
DIN Rail
No. of Poles
4 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
6K Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

