Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No66.82.8.120.0300
Newark Part No.08X7276
Product Range66 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current30A
Product Range66 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.05kohm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 66.82.8.120.0300 is a Flange mount Power Relay with AC coil. This 66 series relay has 2NO (2PST) AgCdO contact. Faston 250 (6.3 x 0.8mm) with top flange mount. Reinforced insulation between coil and contacts according to EN 60335-1; 8mm creepage and clearance distances.
- -40 to 70°C Operating temperature range
- RT II Environmental protection rating
- RT II Environmental protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (14-Jun-2023)
Coil Voltage
120VAC
Product Range
66 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
1.05kohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

