Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No65.31.8.230.0000
Newark Part No.26M7676
Product Range65 Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage230VAC
Contact Current20A
Product Range65 Series
Relay MountingPanel Mount
Coil TypeAC
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance7.25kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 65.31.8.230.0000 is a 3-pole Power Relay with AC coil, 65.31 series. 1NO-1NC (SPST-NO + SPST-NC) contact configuration, AgCdO2, cadmium-free contact. Rear flange mount, Faston 250 connections. RT I environmental protection.
- 4kV (1.2/50μs) Isolation, coil contacts
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
230VAC
Product Range
65 Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
7.25kohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

