Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No62.33.8.120.0000Copy
Newark Part No.08X7266
Product Range62 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage120VAC
Contact Current16A
Product Range62 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.94kohm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 62 series 16A printed circuit mount Power Relay offers reinforced insulation between coil and contacts according to EN 60335-1 with 6mm clearance and 8mm creepage distance.
- AC and DC coils
- SELV coil-contact separator option
- Cadmium-free contact material options
- 2 and 3-pole changeover contacts or NO (≥3mm contact gap)
Applications
Industrial
Technical Specifications
Contact Configuration
3PDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (14-Jun-2023)
Coil Voltage
120VAC
Product Range
62 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
1.94kohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

