Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.300 |
| 20+ | $14.500 |
| 50+ | $13.690 |
| 100+ | $12.890 |
| 250+ | $12.080 |
Price for:Each
Minimum: 10
Multiple: 10
$153.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 55.34.8.240.0040Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 08X7193 |
| Product Range | 55 Series |
| Technical Datasheet | |
| Contact Configuration | 4PDT |
| Coil Voltage | 240VAC |
| Contact Current | 7A |
| Product Range | 55 Series |
| Relay Mounting | Socket |
| Coil Type | - |
| Contact Voltage VAC | 250V |
| Relay Type | Power - General Purpose |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 19.1kohm |
| Approvals & Standards | CSA, UL, VDE |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 55.34.8.240.0040 is a 4-pole plug-in type General-purpose Relay with standard cadmium-free AgNi contact and 4PDT contact configuration. Lockable test button and mechanical flag indicator as standard on 4-pole type.
- AC (50/60Hz) coil version
- CO (nPDT) Contact circuit
- Plug-in 94 series sockets
- Lockable test button + mechanical indicator
- 1750VA Rated load AC1
- 350VA Rated load AC15 (230VAC)
- 0.125kW Single-phase motor rating (230VAC)
- 300mW (5V/5mA) Minimum switching load
- 4kV Insulation between coil and contacts (1.2/50μs)
- 1000VAC Dielectric strength between open contacts
Applications
Industrial
Technical Specifications
| Contact Configuration | 4PDT |
|---|---|
| Contact Current | 7A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250V |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Nickel |
| Approvals & Standards | CSA, UL, VDE |
| Coil Voltage | 240VAC |
|---|---|
| Product Range | 55 Series |
| Coil Type | - |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | - |
| Coil Resistance | 19.1kohm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

