Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
| 10+ | $6.230 |
| 25+ | $5.820 |
| 50+ | $5.350 |
| 100+ | $4.990 |
| 250+ | $4.570 |
| 500+ | $4.100 |
| 1000+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No43.41.7.024.4300Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90AK5183
Product Range43 Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current10A
Product Range43 Series
Relay MountingThrough Hole
Coil TypeDC Sensitive
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance2.2kohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
2.2kohm
Coil Voltage
24VDC
Product Range
43 Series
Coil Type
DC Sensitive
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

