Print Page
30 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.150 |
| 5+ | $24.450 |
| 10+ | $23.910 |
| 25+ | $23.360 |
| 50+ | $22.790 |
| 100+ | $22.390 |
Price for:Each
Minimum: 1
Multiple: 1
$25.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No38.52.8.230.0060Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AM4459
Product Range38 Series
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current8A
Product Range38 Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC400V
Relay TerminalsBox Clamp
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
400V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
230VAC
Product Range
38 Series
Coil Type
Non Latching
Relay Terminals
Box Clamp
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

