Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
| 10+ | $8.090 |
| 25+ | $7.490 |
| 50+ | $6.890 |
| 100+ | $6.310 |
| 250+ | $5.660 |
| 500+ | $5.040 |
Price for:Each
Minimum: 1
Multiple: 1
$8.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No30.22.7.024.0020
Newark Part No.47AM0926
Product Range30 Series
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product Range30 Series
Relay MountingThrough Hole
Coil TypeDC Sensitive
Relay TerminalsPC Pin
Contact Voltage VAC125V
Contact Voltage VDC-
Contact MaterialSilver Nickel Gold
Coil Resistance2.88kohm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
-
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
30 Series
Coil Type
DC Sensitive
Contact Voltage VAC
125V
Contact Material
Silver Nickel Gold
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

