Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoUL PCM 150/125 TCopy
Newark Part No.39C9044
Product RangeMNX PCM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $80.650 |
| 5+ | $71.920 |
| 10+ | $69.470 |
| 25+ | $65.630 |
| 50+ | $61.100 |
| 100+ | $54.110 |
| 250+ | $48.530 |
Price for:Each
Minimum: 1
Multiple: 1
$80.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PCM 150/125 TCopy
Newark Part No.39C9044
Product RangeMNX PCM Series
Enclosure MaterialPolycarbonate
External Height - Metric124.5mm
External Width - Metric130mm
External Depth - Metric180mm
Body ColorGray
NEMA RatingNEMA 6
External Height - Imperial4.9"
External Width - Imperial5.1"
External Depth - Imperial7.1"
Product RangeMNX PCM Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
UL PCM 150/125 T is a MNX enclosure designed to house and protect electrical and electronic components in hostile environments.
- Dimension is 7.09 x 5.12 x 4.92"
- Transparent cover
- Includes formed- in-place metric knock-outs allowing easy modification in field or factory floor
- NEMA 1, 4, 4X, 6, 12 and 13 rated
- IP 66/IP 67 rated
- IK08 rated
Contents
Base with PUR gasket, Cover with polyamide cover screws, and hardware screws for accessory mounting.
Technical Specifications
Enclosure Material
Polycarbonate
External Width - Metric
130mm
Body Color
Gray
External Height - Imperial
4.9"
External Depth - Imperial
7.1"
SVHC
No SVHC (07-Nov-2024)
External Height - Metric
124.5mm
External Depth - Metric
180mm
NEMA Rating
NEMA 6
External Width - Imperial
5.1"
Product Range
MNX PCM Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
