Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $86.180 |
| 5+ | $77.560 |
| 10+ | $73.250 |
| 25+ | $71.790 |
| 50+ | $70.320 |
| 100+ | $68.860 |
| 250+ | $67.390 |
Price for:Each
Minimum: 1
Multiple: 1
$86.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PC 175/100 HGCopy
Newark Part No.39C8942
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric99.1mm
External Width - Metric180mm
External Depth - Metric180mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial3.9"
External Width - Imperial7.1"
External Depth - Imperial7.1"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The UL PC 175/100 HG is a MNX Enclosure made of polycarbonate (PC) with grey cover. This enclosure pioneered using 2 component moulding technology for electrical enclosures. This enclosure is designed to house and protect electrical and electronic components in hostile environments.
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial
Contents
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Polyamide cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
99.1mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
3.9"
External Depth - Imperial
7.1"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
7.1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
