Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $121.340 |
| 5+ | $110.050 |
| 10+ | $108.920 |
| 25+ | $106.100 |
| 50+ | $98.770 |
| 100+ | $87.480 |
| 250+ | $78.450 |
Price for:Each
Minimum: 1
Multiple: 1
$121.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL EKHS 130 TCopy
Newark Part No.35C3227
Enclosure MaterialPolycarbonate
External Height - Metric129.5mm
External Width - Metric191mm
External Depth - Metric191mm
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial5.1"
External Width - Imperial7.5"
External Depth - Imperial7.5"
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Material
Polycarbonate
External Width - Metric
191mm
Body Color
Gray
External Height - Imperial
5.1"
External Depth - Imperial
7.5"
External Height - Metric
129.5mm
External Depth - Metric
191mm
NEMA Rating
NEMA 12
External Width - Imperial
7.5"
SVHC
No SVHC (07-Nov-2024)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
