Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTRM 1212 DIN-15 RAILCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK0195
Product RangeEURONORD Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.060 |
| 5+ | $6.690 |
| 10+ | $6.380 |
| 25+ | $5.930 |
| 50+ | $5.520 |
| 100+ | $5.140 |
| 250+ | $4.740 |
Price for:Each
Minimum: 1
Multiple: 1
$7.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTRM 1212 DIN-15 RAILCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK0195
Product RangeEURONORD Series
Accessory TypeDIN Mounting Rail
Length110mm
Height1mm
Width15mm
Rail MaterialSteel
Fixing Centers-
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
110mm
Width
15mm
Fixing Centers
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox PC / PCT / AB 1212/ AB / PCQ3/ PCTQ3 / ABQ3 1224 Enclosures
Height
1mm
Rail Material
Steel
Product Range
EURONORD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
