Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTRM 0812 DIN-15 RAILCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK0193
Product RangeEURONORD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $4.160 |
| 25+ | $3.890 |
| 50+ | $3.570 |
| 100+ | $3.340 |
| 250+ | $3.050 |
| 500+ | $2.740 |
| 1000+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTRM 0812 DIN-15 RAILCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69AK0193
Product RangeEURONORD Series
Accessory TypeDIN Mounting Rail
For Use WithFibox PC / PCT / AB 0812 Enclosures
Length106mm
Height1mm
Width15mm
Rail MaterialSteel
Fixing Centers-
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
106mm
Width
15mm
Fixing Centers
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox PC / PCT / AB 0812 Enclosures
Height
1mm
Rail Material
Steel
Product Range
EURONORD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
