Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTRH 24 DIN-35 RAILCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK0190
Product RangeEURONORD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.960 |
| 5+ | $13.220 |
| 10+ | $12.610 |
| 25+ | $11.730 |
| 50+ | $10.920 |
| 100+ | $10.170 |
| 250+ | $9.360 |
Price for:Each
Minimum: 1
Multiple: 1
$13.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTRH 24 DIN-35 RAILCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK0190
Product RangeEURONORD Series
Accessory TypeDIN Mounting Rail
Length226mm
Height1mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
226mm
Width
35mm
Fixing Centers
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox PC / PCT / AB / PCQ3/ PCTQ3 / ABQ3 1224/ ABQ3 1624/ AB 1625 Enclosures
Height
1mm
Rail Material
Steel
Product Range
EURONORD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
