Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoTGL24II-2Copy
Newark Part No.22AM3522
Product RangeEKT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $367.160 |
| 5+ | $332.900 |
| 10+ | $296.250 |
| 25+ | $276.860 |
| 50+ | $254.070 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$367.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTGL24II-2Copy
Newark Part No.22AM3522
Product RangeEKT Series
For Use WithFibox EKT Series Enclosures
Enclosure MaterialPolycarbonate
IP RatingIP65
IP RatingIP65
NEMA Rating-
External Height - Imperial22.04"
External Width - Imperial11.02"
External Width - Metric280mm
External Height - Metric560mm
Product RangeEKT Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Fibox EKT Series Enclosures
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.02"
External Height - Metric
560mm
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
IP Rating
IP65
External Height - Imperial
22.04"
External Width - Metric
280mm
Product Range
EKT Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
