Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoTA 292415 ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK2344
Product RangeTEMPO Series
Your Part Number
61 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.100 |
| 5+ | $73.920 |
| 10+ | $71.780 |
| 25+ | $68.560 |
| 50+ | $64.150 |
| 100+ | $59.850 |
| 250+ | $56.000 |
Price for:Each
Minimum: 1
Multiple: 1
$78.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTA 292415 ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK2344
Product RangeTEMPO Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric289mm
External Width - Metric239mm
External Depth - Metric150mm
IP RatingIK07, IP65
IP RatingIK07, IP65
Body ColorGrey
NEMA Rating-
External Height - Imperial11.38"
External Width - Imperial9.41"
External Depth - Imperial5.91"
Product RangeTEMPO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
289mm
External Depth - Metric
150mm
IP Rating
IK07, IP65
NEMA Rating
-
External Width - Imperial
9.41"
Product Range
TEMPO Series
Enclosure Material
ABS
External Width - Metric
239mm
IP Rating
IK07, IP65
Body Color
Grey
External Height - Imperial
11.38"
External Depth - Imperial
5.91"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
