Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPM 2540 MOUNTING PLATECopy
Newark Part No.18AM5930
Product RangeEuronord P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.390 |
| 10+ | $49.190 |
| 25+ | $47.920 |
| 50+ | $45.530 |
| 100+ | $42.860 |
| 250+ | $38.630 |
| 500+ | $34.580 |
Price for:Each
Minimum: 1
Multiple: 1
$54.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPM 2540 MOUNTING PLATECopy
Newark Part No.18AM5930
Product RangeEuronord P Series
Panel TypeBack Panel
Panel MaterialGalvanised Steel
Body ColorNatural
For Use WithFibox EURONORD Series Enclosures
External Height - Metric231mm
External Width - Metric383mm
External Height - Imperial9.1"
External Width - Imperial15.1"
Product RangeEuronord P Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Body Color
Natural
External Height - Metric
231mm
External Height - Imperial
9.1"
Product Range
Euronord P Series
Panel Material
Galvanised Steel
For Use With
Fibox EURONORD Series Enclosures
External Width - Metric
383mm
External Width - Imperial
15.1"
SVHC
No SVHC (07-Nov-2024)
Alternatives for PM 2540 MOUNTING PLATE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
