Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPM 2526Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AM5929
Product RangeEuronord P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.690 |
Price for:Each
Minimum: 1
Multiple: 1
$25.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPM 2526Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AM5929
Product RangeEuronord P Series
Panel TypeBack Panel
Panel MaterialGalvanised Steel
Body ColorNatural
For Use WithFibox EURONORD Series Enclosures
External Height - Metric231mm
External Width - Metric240mm
External Height - Imperial9.1"
External Width - Imperial9.4"
Product RangeEuronord P Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Body Color
Natural
External Height - Metric
231mm
External Height - Imperial
9.1"
Product Range
Euronord P Series
Panel Material
Galvanised Steel
For Use With
Fibox EURONORD Series Enclosures
External Width - Metric
240mm
External Width - Imperial
9.4"
SVHC
No SVHC (07-Nov-2024)
Alternatives for PM 2526
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
