Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $71.410 |
| 5+ | $64.760 |
| 10+ | $64.100 |
| 25+ | $62.440 |
| 50+ | $58.120 |
| 100+ | $51.480 |
| 250+ | $46.170 |
Price for:Each
Minimum: 1
Multiple: 1
$71.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCT 122008Copy
Newark Part No.39C8625
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric76.2mm
External Width - Metric119mm
External Depth - Metric201mm
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial3"
External Width - Imperial4.7"
External Depth - Imperial7.9"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
76.2mm
External Depth - Metric
201mm
Body Color
Grey, Transparent
External Height - Imperial
3"
External Depth - Imperial
7.9"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
119mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
4.7"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
