Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 765625 G ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AK2224
Product RangeSOLID Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $774.390 |
| 2+ | $736.760 |
| 5+ | $708.750 |
Price for:Each
Minimum: 1
Multiple: 1
$774.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 765625 G ENCLOSURECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AK2224
Product RangeSOLID Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric760mm
External Width - Metric560mm
External Depth - Metric250mm
IP RatingIK08, IP66, IP67
IP RatingIK08, IP66, IP67
Body ColorGrey
NEMA RatingNEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Height - Imperial29.92"
External Width - Imperial22.05"
External Depth - Imperial9.84"
Product RangeSOLID Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
760mm
External Depth - Metric
250mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Width - Imperial
22.05"
Product Range
SOLID Series
Enclosure Material
Polycarbonate
External Width - Metric
560mm
IP Rating
IK08, IP66, IP67
Body Color
Grey
External Height - Imperial
29.92"
External Depth - Imperial
9.84"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
