Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 3828 13 T-2FSH ENCL.Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20X0723
Product RangeSOLID Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.850 |
| 5+ | $168.110 |
| 10+ | $166.630 |
| 25+ | $162.940 |
| 50+ | $153.360 |
| 100+ | $138.610 |
| 250+ | $126.820 |
Price for:Each
Minimum: 1
Multiple: 1
$182.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 3828 13 T-2FSH ENCL.Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20X0723
Product RangeSOLID Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric278mm
External Depth - Metric378mm
IP RatingIP65
IP RatingIP65
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 3, 3S, 12
External Height - Imperial5.12"
External Width - Imperial10.94"
External Depth - Imperial14.88"
Product RangeSOLID Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
130mm
External Depth - Metric
378mm
IP Rating
IP65
NEMA Rating
NEMA 1, 3, 3S, 12
External Width - Imperial
10.94"
Product Range
SOLID Series
Enclosure Material
Polycarbonate
External Width - Metric
278mm
IP Rating
IP65
Body Color
Grey, Transparent
External Height - Imperial
5.12"
External Depth - Imperial
14.88"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for PC 3828 13 T-2FSH ENCL.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
