Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 1919 BASECopy
Newark Part No.09AN3186
Product RangeSOLID Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.570 |
| 5+ | $73.750 |
| 10+ | $72.760 |
| 25+ | $71.130 |
| 50+ | $67.880 |
| 100+ | $61.930 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
$80.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 1919 BASECopy
Newark Part No.09AN3186
Product RangeSOLID Series
Base Type-
Base MaterialPolycarbonate
Base ColorLight Grey
For Use WithFibox SOLID Series Enclosures
External Depth - Metric100mm
External Width - Metric190mm
External Height - Metric190mm
External Depth - Imperial3.94"
External Width - Imperial7.48"
External Height - Imperial7.48"
Product RangeSOLID Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Type
-
Base Color
Light Grey
External Depth - Metric
100mm
External Height - Metric
190mm
External Width - Imperial
7.48"
Product Range
SOLID Series
Base Material
Polycarbonate
For Use With
Fibox SOLID Series Enclosures
External Width - Metric
190mm
External Depth - Imperial
3.94"
External Height - Imperial
7.48"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
