Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $32.710 |
| 10+ | $29.150 |
| 25+ | $28.290 |
| 50+ | $26.660 |
| 100+ | $24.830 |
| 250+ | $21.950 |
| 500+ | $19.190 |
Price for:Each
Minimum: 1
Multiple: 1
$32.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 100/75 HGCopy
Newark Part No.39C8371
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric80mm
External Depth - Metric76.2mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 1, 4, 4X, 6
External Height - Imperial5.1"
External Width - Imperial3.1"
External Depth - Imperial3"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The PC 100/75 HG is a MNX Enclosure made of polycarbonate (PC) with grey cover. This enclosure utilizes world-class injection moulding technology. It is designed to house and protect all kinds of electrical and electronic components in the most demanding applications.
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial
Contents
Enclosure, Base with TPE gasket, Screws for mounting plate/DIN-rail and Cover with polyamide cover screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
130mm
External Depth - Metric
76.2mm
Body Color
Gray
External Height - Imperial
5.1"
External Depth - Imperial
3"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6
External Width - Imperial
3.1"
Product Range
-
Technical Docs (2)
Alternatives for PC 100/75 HG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
