Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoMPX ARCA 4030Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AK2064
Product RangeARCA IEC Series
Your Part Number
10 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.190 |
| 5+ | $53.460 |
| 10+ | $51.260 |
| 25+ | $48.770 |
| 50+ | $45.670 |
| 100+ | $43.180 |
| 250+ | $39.450 |
| 5000+ | $38.570 |
Price for:Each
Minimum: 1
Multiple: 1
$57.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPX ARCA 4030Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AK2064
Product RangeARCA IEC Series
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithFibox ARCA Series Series
External Depth - Metric5mm
External Width - Metric250mm
External Height - Metric350mm
External Depth - Imperial0.2"
External Width - Imperial9.84"
External Height - Imperial13.78"
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
5mm
External Height - Metric
350mm
External Width - Imperial
9.84"
Product Range
ARCA IEC Series
Plate Material
-
For Use With
Fibox ARCA Series Series
External Width - Metric
250mm
External Depth - Imperial
0.2"
External Height - Imperial
13.78"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
