Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoMPP ARCA 4050Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AK2060
Product RangeARCA IEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.720 |
| 5+ | $136.950 |
| 10+ | $130.990 |
| 25+ | $123.780 |
Price for:Each
Minimum: 1
Multiple: 1
$147.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPP ARCA 4050Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AK2060
Product RangeARCA IEC Series
Plate TypeMounting
Plate MaterialSteel
Plate Color-
For Use WithFibox ARCA Series Series
External Depth - Metric2mm
External Width - Metric450mm
External Height - Metric350mm
External Depth - Imperial0.08"
External Width - Imperial17.72"
External Height - Imperial13.78"
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
2mm
External Height - Metric
350mm
External Width - Imperial
17.72"
Product Range
ARCA IEC Series
Plate Material
Steel
For Use With
Fibox ARCA Series Series
External Width - Metric
450mm
External Depth - Imperial
0.08"
External Height - Imperial
13.78"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
