Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoMB 10546 COVER FLANGE IICopy
Newark Part No.18AM5765
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.260 |
| 10+ | $18.450 |
| 25+ | $17.190 |
| 50+ | $15.860 |
| 100+ | $14.020 |
| 250+ | $13.190 |
| 500+ | $11.980 |
Price for:Each
Minimum: 1
Multiple: 1
$19.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMB 10546 COVER FLANGE IICopy
Newark Part No.18AM5765
Plate TypeCover Plate
Plate Material-
Plate Color-
For Use WithCables
External Depth - Metric85mm
External Width - Metric216mm
External Height - Metric10mm
External Depth - Imperial3.34"
External Width - Imperial8.5"
External Height - Imperial0.4"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Cover Plate
Plate Color
-
External Depth - Metric
85mm
External Height - Metric
10mm
External Width - Imperial
8.5"
Product Range
-
Plate Material
-
For Use With
Cables
External Width - Metric
216mm
External Depth - Imperial
3.34"
External Height - Imperial
0.4"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
