Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.180 |
| 5+ | $14.920 |
| 10+ | $14.630 |
| 25+ | $14.360 |
| 50+ | $13.780 |
| 100+ | $12.720 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$16.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMB 10215 COVER FLANGE I
Newark Part No.09AN4580
Plate TypeCover Plate
Plate MaterialPolycarbonate
Plate ColorLight Grey
For Use WithEnclosures
External Depth - Metric10mm
External Width - Metric49mm
External Height - Metric140.5mm
External Depth - Imperial0.39"
External Width - Imperial1.93"
External Height - Imperial5.53"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plate Type
Cover Plate
Plate Color
Light Grey
External Depth - Metric
10mm
External Height - Metric
140.5mm
External Width - Imperial
1.93"
Product Range
-
Plate Material
Polycarbonate
For Use With
Enclosures
External Width - Metric
49mm
External Depth - Imperial
0.39"
External Height - Imperial
5.53"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate