Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $275.210 |
| 5+ | $234.700 |
| 10+ | $225.170 |
| 25+ | $214.450 |
| 50+ | $196.580 |
| 100+ | $169.180 |
Price for:Each
Minimum: 1
Multiple: 1
$275.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
External Height - Imperial
15"
External Width - Metric
191mm
Product Range
-
External Width - Imperial
7.5"
External Height - Metric
381mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
