Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoFP 25/22 FRONTPLATECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK1867
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.890 |
| 5+ | $20.660 |
| 10+ | $19.220 |
| 25+ | $17.840 |
| 50+ | $16.350 |
| 100+ | $15.350 |
| 250+ | $14.020 |
Price for:Each
Minimum: 1
Multiple: 1
$21.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFP 25/22 FRONTPLATECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK1867
Plate TypeFront Plate
Plate MaterialAluminium
Plate Color-
For Use WithFibox PC / ABS 25/22 Enclosures
External Depth - Metric1mm
External Width - Metric150mm
External Height - Metric250mm
External Depth - Imperial0.04"
External Width - Imperial5.91"
External Height - Imperial9.84"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Front Plate
Plate Color
-
External Depth - Metric
1mm
External Height - Metric
250mm
External Width - Imperial
5.91"
Product Range
-
Plate Material
Aluminium
For Use With
Fibox PC / ABS 25/22 Enclosures
External Width - Metric
150mm
External Depth - Imperial
0.04"
External Height - Imperial
9.84"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
