Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoFG SIZE 2 FLANGE GASKETCopy
Newark Part No.09AN4804
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.900 |
| 5+ | $11.800 |
| 10+ | $11.550 |
| 25+ | $11.310 |
| 50+ | $10.810 |
| 100+ | $9.890 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$12.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFG SIZE 2 FLANGE GASKETCopy
Newark Part No.09AN4804
Gasket / Seal TypeFlange Gasket
Gasket / Seal MaterialEPDM Foam
Gasket / Seal Length217mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gasket / Seal Type
Flange Gasket
Gasket / Seal Length
217mm
SVHC
No SVHC (25-Jun-2025)
Gasket / Seal Material
EPDM Foam
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
