Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoFG SIZE 1 FLANGE GASKETCopy
Newark Part No.18AM5234
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.930 |
| 10+ | $10.270 |
| 25+ | $9.520 |
| 50+ | $8.780 |
| 100+ | $8.060 |
| 250+ | $7.260 |
| 500+ | $6.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFG SIZE 1 FLANGE GASKETCopy
Newark Part No.18AM5234
Gasket / Seal TypeFlange Gasket
Gasket / Seal MaterialEPDM Rubber
Gasket / Seal Length140mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Gasket / Seal Type
Flange Gasket
Gasket / Seal Length
140mm
SVHC
No SVHC (07-Nov-2024)
Gasket / Seal Material
EPDM Rubber
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
