Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoEKP 80-G-2FSH COVERCopy
Newark Part No.09AN3063
Product RangeEKP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.240 |
| 5+ | $141.540 |
| 10+ | $132.760 |
| 25+ | $117.980 |
| 50+ | $107.970 |
| 100+ | $101.540 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$156.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKP 80-G-2FSH COVERCopy
Newark Part No.09AN3063
Product RangeEKP Series
Cover TypeHinged Cover
Cover MaterialPolycarbonate
Cover ColorPolycarbonate
For Use WithFibox EKP Series Enclosures
External Depth - Metric80mm
External Width - Metric280mm
External Height - Metric380mm
External Depth - Imperial3.15"
External Width - Imperial11.02"
External Height - Imperial14.96"
Product RangeEKP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cover Type
Hinged Cover
Cover Color
Polycarbonate
External Depth - Metric
80mm
External Height - Metric
380mm
External Width - Imperial
11.02"
Product Range
EKP Series
Cover Material
Polycarbonate
For Use With
Fibox EKP Series Enclosures
External Width - Metric
280mm
External Depth - Imperial
3.15"
External Height - Imperial
14.96"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
