Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoEKO 80-T-2FSH COVERCopy
Newark Part No.09AN3062
Product RangeEKO Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.430 |
| 5+ | $126.710 |
| 10+ | $125.010 |
| 25+ | $122.210 |
| 50+ | $116.630 |
| 100+ | $106.400 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$138.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKO 80-T-2FSH COVERCopy
Newark Part No.09AN3062
Product RangeEKO Series
Cover TypeHinged Cover
Cover MaterialPolycarbonate
Cover ColorPolycarbonate
For Use WithFibox EKO Series Enclosures
External Depth - Metric80mm
External Width - Metric280mm
External Height - Metric280mm
External Depth - Imperial3.15"
External Width - Imperial11.02"
External Height - Imperial11.02"
Product RangeEKO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cover Type
Hinged Cover
Cover Color
Polycarbonate
External Depth - Metric
80mm
External Height - Metric
280mm
External Width - Imperial
11.02"
Product Range
EKO Series
Cover Material
Polycarbonate
For Use With
Fibox EKO Series Enclosures
External Width - Metric
280mm
External Depth - Imperial
3.15"
External Height - Imperial
11.02"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
