Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.270 |
| 5+ | $144.830 |
| 10+ | $138.500 |
| 25+ | $130.840 |
| 50+ | $122.820 |
| 100+ | $115.820 |
| 10000+ | $113.500 |
Price for:Each
Minimum: 1
Multiple: 1
$156.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKMB 130 T ENCLOSURECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK1808
Product RangeEK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric380mm
External Width - Metric190mm
External Depth - Metric130mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Height - Imperial14.96"
External Width - Imperial7.48"
External Depth - Imperial5.12"
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
380mm
External Depth - Metric
130mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Width - Imperial
7.48"
Product Range
EK Series
Enclosure Material
Polycarbonate
External Width - Metric
190mm
IP Rating
IP66, IP67
Body Color
Grey, Transparent
External Height - Imperial
14.96"
External Depth - Imperial
5.12"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

