Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $11.580 |
| 10+ | $9.840 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKJVTCopy
Newark Part No.35C2947
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithEKJ Series Modular Polycarbonate Enclosures
External Depth - Metric-
External Width - Metric158mm
External Height - Metric238mm
External Depth - Imperial-
External Width - Imperial6.2"
External Height - Imperial9.4"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The EKJVT is a Mounting Plate suitable for PC/ABS 2819 series enclosures.
Applications
Industrial
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
-
External Height - Metric
238mm
External Width - Imperial
6.2"
Product Range
-
Plate Material
-
For Use With
EKJ Series Modular Polycarbonate Enclosures
External Width - Metric
158mm
External Depth - Imperial
-
External Height - Imperial
9.4"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for EKJVT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
