Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoEKJ 30-T-FSH19
Newark Part No.22AM1390
Product RangeEKJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.810 |
| 5+ | $84.740 |
| 10+ | $83.720 |
| 25+ | $82.040 |
| 50+ | $78.670 |
| 100+ | $72.500 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
$91.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKJ 30-T-FSH19
Newark Part No.22AM1390
Product RangeEKJ Series
For Use WithFibox EKJ Series Enclosures
Enclosure MaterialPolycarbonate
IP RatingIP65
IP RatingIP65
NEMA Rating-
External Height - Imperial7.48"
External Width - Imperial11.02"
External Width - Metric280mm
External Height - Metric190mm
Product RangeEKJ Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
For Use With
Fibox EKJ Series Enclosures
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.02"
External Height - Metric
190mm
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
IP Rating
IP65
External Height - Imperial
7.48"
External Width - Metric
280mm
Product Range
EKJ Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate