Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $47.25 |
| 10+ | $42.99 |
Price for:Each
Minimum: 1
Multiple: 1
$47.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKIV 64
Newark Part No.39C7742
Panel Type-
Rack U Height-
Panel MaterialSteel
Body ColorSilver
For Use WithCAB Series PC/ABS 6040 Enclosures
External Height - Metric569mm
External Width - Metric370mm
External Height - Imperial22.4"
External Width - Imperial14.6"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
-
Panel Material
Steel
For Use With
CAB Series PC/ABS 6040 Enclosures
External Width - Metric
370mm
External Width - Imperial
14.6"
SVHC
No SVHC (07-Nov-2024)
Rack U Height
-
Body Color
Silver
External Height - Metric
569mm
External Height - Imperial
22.4"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate