Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.240 |
| 5+ | $129.440 |
| 10+ | $127.880 |
| 25+ | $125.310 |
| 50+ | $120.160 |
| 100+ | $110.740 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$140.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKHA MPI 130T
Newark Part No.22AM1387
Product RangeEKH Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric190mm
External Width - Metric190mm
External Depth - Metric130mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorLight Grey, Transparent
NEMA Rating-
External Height - Imperial7.48"
External Width - Imperial7.48"
External Depth - Imperial5.12"
Product RangeEKH Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
190mm
External Depth - Metric
130mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
7.48"
Product Range
EKH Series
Enclosure Material
Polycarbonate
External Width - Metric
190mm
IP Rating
IP66, IP67
Body Color
Light Grey, Transparent
External Height - Imperial
7.48"
External Depth - Imperial
5.12"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate