Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.630 |
| 5+ | $10.640 |
| 10+ | $10.420 |
| 25+ | $10.200 |
| 50+ | $9.750 |
| 100+ | $8.910 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$11.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoDS35250ECopy
Newark Part No.25AM5301
Product RangeEK Series
Accessory TypeDIN Rail
For Use WithFibox EK Series Enclosures
Length7mm
Height250mm
Width35mm
Rail MaterialGalvanized Steel
Fixing Centers-
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN Rail
Length
7mm
Width
35mm
Fixing Centers
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox EK Series Enclosures
Height
250mm
Rail Material
Galvanized Steel
Product Range
EK Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

