Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $266.950 |
| 10+ | $232.480 |
| 25+ | $224.260 |
| 50+ | $215.310 |
| 100+ | $199.130 |
| 250+ | $176.780 |
Price for:Each
Minimum: 1
Multiple: 1
$266.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoDRS EKT 5628 4X13MCopy
Newark Part No.25AM5298
Product RangeEK Series
Accessory TypeDIN Rail Set
For Use WithFibox EK Series Enclosures
Length90mm
Height537mm
Width257mm
Rail MaterialGalvanized Steel
Fixing Centers-
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN Rail Set
Length
90mm
Width
257mm
Fixing Centers
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox EK Series Enclosures
Height
537mm
Rail Material
Galvanized Steel
Product Range
EK Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

