Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoCS 10256-4 COV. SCREW SET
Newark Part No.09AN3017
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
| 10+ | $5.760 |
| 25+ | $5.460 |
| 50+ | $5.160 |
| 100+ | $4.970 |
| 250+ | $4.560 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
$6.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCS 10256-4 COV. SCREW SET
Newark Part No.09AN3017
Accessory TypeCross Head Screw Set
Thread Size - Metric-
Thread Size - Imperial-
For Use WithFibox EK and SOLID Series 30/100 mm Enclosure Covers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Cross Head Screw Set
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
-
For Use With
Fibox EK and SOLID Series 30/100 mm Enclosure Covers
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
