Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoCAB PCQ 403017 G CABINETCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40AK1671
Product RangeQUICK Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $229.310 |
| 5+ | $218.220 |
| 10+ | $209.960 |
| 25+ | $199.700 |
| 50+ | $188.850 |
Price for:Each
Minimum: 1
Multiple: 1
$229.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB PCQ 403017 G CABINETCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.40AK1671
Product RangeQUICK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric170mm
IP RatingIK08, IP66, IP67
IP RatingIK08, IP66, IP67
Body ColorLight Grey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial15.75"
External Width - Imperial11.81"
External Depth - Imperial6.69"
Product RangeQUICK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
400mm
External Depth - Metric
170mm
IP Rating
IK08, IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
11.81"
Product Range
QUICK Series
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IK08, IP66, IP67
Body Color
Light Grey
External Height - Imperial
15.75"
External Depth - Imperial
6.69"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for CAB PCQ 403017 G CABINET
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
