Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoCAB PC 504020 T CABINETCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M5428
Product RangeCAB Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $285.8361 |
Price for:Each
Minimum: 1
Multiple: 1
$285.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB PC 504020 T CABINETCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M5428
Product RangeCAB Series
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric200mm
External Width - Metric400mm
External Depth - Metric500mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial7.87"
External Width - Imperial15.75"
External Depth - Imperial19.69"
Product RangeCAB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
200mm
External Depth - Metric
500mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
CAB Series
Enclosure Material
Polycarbonate
External Width - Metric
400mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
7.87"
External Depth - Imperial
19.69"
SVHC
No SVHC (07-Nov-2024)
Alternatives for CAB PC 504020 T CABINET
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
