Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $134.060 |
| 5+ | $121.590 |
| 10+ | $120.340 |
| 25+ | $117.220 |
| 50+ | $109.120 |
| 100+ | $96.650 |
| 250+ | $86.670 |
Price for:Each
Minimum: 1
Multiple: 1
$134.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB PC 302018 GCopy
Newark Part No.39C7641
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric180.1mm
External Width - Metric200mm
External Depth - Metric300mm
IP RatingIP65
Body ColorGray
NEMA Rating-
External Height - Imperial7.1"
External Width - Imperial7.9"
External Depth - Imperial11.81"
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The CAB PC 302018 G is a Non-metallic Cabinet made of polycarbonate (PC) with grey door. This cabinet is designed to enclosure and protect equipment and device in all conditions, even the harshest and most demanding environments. This cabinet continually outperform conventional steel cabinet. It guarantees a perfect solution for every enclosure application.
- UL746C-5V Flammability rating
- Halogen-free
- Latches on the long side
- UL-508 UV Resistance
Applications
Industrial
Contents
Cabinet, Cabinet base, Door with PUR gasket, Latches, Screws for mounting plate/DIN-rail and Corner plugs.
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
180.1mm
External Depth - Metric
300mm
Body Color
Gray
External Height - Imperial
7.1"
External Depth - Imperial
11.81"
SVHC
No SVHC (12-Jan-2017)
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.9"
Product Range
-
Alternatives for CAB PC 302018 G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
