ARK1086CHSSL
Plastic Enclosure, Knock-Out Base, Junction Box, Polycarbonate, 254 mm, 203 mm, 152.4 mm

| Manufacturer | FIBOX |
|---|---|
| Manufacturer Part No | ARK1086CHSSLCopy |
| Newark Part No. | 51AC8311 |
| Product Range | ARCA JIC Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $155.790 |
| 5+ | $140.210 |
| 10+ | $137.410 |
| 25+ | $134.600 |
Product Information
| Manufacturer | FIBOX |
|---|---|
| Manufacturer Part No | ARK1086CHSSLCopy |
| Newark Part No. | 51AC8311 |
| Product Range | ARCA JIC Series |
| Technical Datasheet | |
| Enclosure Type | Junction Box |
| Enclosure Material | Polycarbonate |
| External Height - Metric | 254mm |
| External Width - Metric | 203mm |
| External Depth - Metric | 152.4mm |
| IP Rating | IP66, IP67 |
| Body Color | Gray |
| NEMA Rating | NEMA 4, 4X, 6, 6P, 12, 13 |
| External Height - Imperial | 10" |
| External Width - Imperial | 8" |
| External Depth - Imperial | 6" |
| Product Range | ARCA JIC Series |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The ARCA ARK1086CHSSL is a UL listed, NEMA 4X rated continuous hinge enclosure with a matching opaque cover and features 1/2 inch and 3/4 inch pre-scored knock-outs along the bottom of the base. Injection-moulded polycarbonate has tremendous impact and UV resistance. These ARCA enclosure includes polyamide mounting feet and stainless steel attachment screw and threaded brass inserts and plated steel screws for mounting panels and terminal block kits. The robust design offers you a tough, but an aesthetically pleasing enclosing solution. The overlapping cover design provides superior protection of the formed-in-place polyurethane (PUR) gasket, which secures a dry dust-free environment, with stainless steel latches. All ARCA - JIC knock-out enclosures are UL listed, and NEMA rated Type 4, 4X, 12, and 13.
Technical Specifications
| Enclosure Type | Junction Box |
|---|---|
| External Height - Metric | 254mm |
| External Depth - Metric | 152.4mm |
| Body Color | Gray |
| External Height - Imperial | 10" |
| External Depth - Imperial | 6" |
| SVHC | No SVHC (07-Nov-2024) |
| Enclosure Material | Polycarbonate |
|---|---|
| External Width - Metric | 203mm |
| IP Rating | IP66, IP67 |
| NEMA Rating | NEMA 4, 4X, 6, 6P, 12, 13 |
| External Width - Imperial | 8" |
| Product Range | ARCA JIC Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
