Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoARCA 806030S NO MPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AK1644
Product RangeARCA IEC Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $583.340 |
| 5+ | $566.280 |
| 10+ | $542.770 |
| 25+ | $519.200 |
| 50+ | $458.290 |
Price for:Each
Minimum: 1
Multiple: 1
$583.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 806030S NO MPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AK1644
Product RangeARCA IEC Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric800mm
External Width - Metric600mm
External Depth - Metric300mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial31.5"
External Width - Imperial23.62"
External Depth - Imperial11.81"
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
800mm
External Depth - Metric
300mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
23.62"
Product Range
ARCA IEC Series
Enclosure Material
Polycarbonate
External Width - Metric
600mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
31.5"
External Depth - Imperial
11.81"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
