Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoARCA 705030W NO MPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK1641
Product RangeARCA IEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $617.360 |
| 5+ | $587.500 |
| 10+ | $565.270 |
| 25+ | $537.650 |
| 50+ | $508.440 |
Price for:Each
Minimum: 1
Multiple: 1
$617.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 705030W NO MPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK1641
Product RangeARCA IEC Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric700mm
External Width - Metric500mm
External Depth - Metric300mm
IP RatingIP65
IP RatingIP65
Body ColorGrey
NEMA Rating-
External Height - Imperial27.56"
External Width - Imperial19.69"
External Depth - Imperial11.81"
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
700mm
External Depth - Metric
300mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
19.69"
Product Range
ARCA IEC Series
Enclosure Material
Polycarbonate
External Width - Metric
500mm
IP Rating
IP65
Body Color
Grey
External Height - Imperial
27.56"
External Depth - Imperial
11.81"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
